1425064 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 3 m, PVC, black, 12 A, 1425064

Order No.: 65P1626
EAN: 4055626384023
MPN:
1425064
SAC-4P-M12MSL/3,0-110/FSL
Series: SAC-4P
1425064 Phoenix Contact Sensor-Actuator Cables Image 1
1425064 Phoenix Contact Sensor-Actuator Cables Image 2
1425064 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
77.9569 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
77.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.9569 €

Power cable, 1425064, Phoenix Contact

Power cable, 4-position, PVC, Black-gray RAL 7021, Plug straight M12, Coding: L, on socket straight, M12, Coding: L, Cable length: 3 m, for direct current up to 12 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 3 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 12 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes