1425066 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 3 m, PUR, black, 16 A, 1425066

Order No.: 65P1220
EAN: 4055626384047
MPN:
1425066
SAC-4P-M12MSL/ 3,0-PUR
Series: SAC-4P
1425066 Phoenix Contact Sensor-Actuator Cables Image 1
1425066 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
62.0585 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
62.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.0585 €

Power cable, 1425066, Phoenix Contact

Power cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: L, on free cable end, Cable length: 3 m, for direct current up to 16 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
  • Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 3 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes