1425078 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 3 m, PUR, black, 16 A, 1425078

Order No.: 61P6063
EAN: 4055626384160
MPN:
1425078
SAC-4P- 3,0-PUR/M12FRL
Series: SAC-4P
1425078 Phoenix Contact Sensor-Actuator Cables Image 1
1425078 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
62.0585 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
62.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
62.0585 €

Power cable, 1425078, Phoenix Contact

Power cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Socket angled M12, Coding: L, on free cable end, Cable length: 3 m, for direct current up to 16 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
  • Our standard: robust halogen-free PUR cable
Technical specifications
Filter Property Value
Connection (1) M12-cable socket, angled
Connection (2) open end
Pin number 4 pole
Cable length 3 m
Colour black
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Property Value
Country of origin PL
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes