1425097 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 1.5 m, PVC, black, 16 A, 1425097

Order No.: 61P6019
EAN: 4055626384351
MPN:
1425097
SAC-4P- 1,5-PVC/M12FRL
Series: SAC-4P
1425097 Phoenix Contact Sensor-Actuator Cables Image 1
1425097 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
46.5171 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
46.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.5171 €

Power cable, 1425097, Phoenix Contact

Power cable, 4-position, PVC, Black-gray RAL 7021, Socket angled M12, Coding: L, on free cable end, Cable length: 1.5 m, for direct current up to 16 A/63 V

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Protection against mismatching, thanks to special L-coding
Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 1.5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 63 V
Rated current 16 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes