1425099 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PVC, black, 16 A, 1425099

Order No.: 61P6133
EAN: 4055626384375
MPN:
1425099
SAC-4P- 5,0-PVC/M12FRL
Series: SAC-4P
1425099 Phoenix Contact Sensor-Actuator Cables Image 1
1425099 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
70.5789 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.5789 €

Power cable, 1425099, Phoenix Contact

Power cable, 4-position, PVC, Black-gray RAL 7021, Socket angled M12, Coding: L, on free cable end, Cable length: 5 m, for direct current up to 16 A/63 V

Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 63 V
Nennstrom 16 A
Polzahl 4-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes