1425583 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.2 m, 16 A, 1425583

Order No.: 61P9015
EAN: 4055626424323
MPN:
1425583
SACC-E-M12FSL-4FE-M16XL/0,2 GR
Series: SACC
1425583 Phoenix Contact Sensor-Actuator Cables Image 1
1425583 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
29.3454 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
29.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
29.3454 €

Power connector, 1425583, Phoenix Contact

Flush-type connector, Power, 5-position, Socket, M12, Front mounting, M16 x 1.5, Individual wires, cable length: 0.2 m, 2.50 mm², PEX litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Mechanical tightening limitation for long-term-stable gasket
  • Sealed on the litz wire side for optimum leak-tightness
  • L-coded
  • Pollution degree: 3
  • Overvoltage category: III
  • Degree of protection: IP67

Applications

  • For high transmission safety
Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.2 m
LED display No
max. Voltage 63 V
Rated current 16 A
Pin number 5-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei