1425587 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 4 pole, 0.2 m, 16 A, 1425587
Unit Price (€ / pc.)
28.4172 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Power connector, 1425587, Phoenix Contact
Flush-type connector, Power, 4-position, Socket, M12, Front mounting, M16 x 1.5, Individual wires, cable length: 0.2 m, 2.50 mm², PEX litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Mechanical tightening limitation for long-term-stable gasket
- Sealed on the litz wire side for optimum leak-tightness
- L-coded
- Pollution degree: 3
- Overvoltage category: III
- Degree of protection: IP67
Applications
- For high transmission safety
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 63 V | |
Rated current | 16 A | |
Pin number | 4-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |