1425630 | Phoenix Contact
Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.2 m, 12 A, 1425630
Unit Price (€ / pc.)
30.9043 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
30.90 € *
Price list
Quantity
Price per unit*
1 pcs.
30.9043 €
5 pcs.
29.0479 €
15 pcs.
27.9412 €
50 pcs.
26.7036 €
150 pcs.
25.5850 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device connector, 1425630, Phoenix Contact
Device connector, Rear mounting, Power, 5-position, Flush-type female connector, Straight, M12-Standard, Coding: L , On free cable end, M16 x 1.5, Individual wires, Cable length: 0.2 m, 1.31 mm², UL/cUL stranded hook-up wire.
Features
- For compact devices: transmit high power in a confined space
- Easy-to-install, optimized XL housing contour with wrench size 19
- Mechanical tightening limitation for long-term-stable gasket
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) | M12-Flanschbuchse, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.2 m | |
LED display | No | |
max. Voltage | 63 V | |
Rated current | 12 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |