1428597 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 6 pole, 10 m, TPV, black, 2 A, 1428597

Order No.: 61P7541
EAN: 4046356322874
MPN:
1428597
SAC-6P-10,0-970/FS SCO
Series: SAC-6P
1428597 Phoenix Contact Sensor-Actuator Cables Image 1
1428597 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
105.7315 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
105.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.7315 €

Bus system cable, 1428597, Phoenix Contact

Bus system cable, VARAN (100 Mbps), 6-position, SANTOPRENE halogen-free/TPE halogen-free, Black RAL 9005, Shielded, Free cable end, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 10 m

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 10 m
LED display No
Material TPV
max. Voltage 30 V
Rated current 2 A
Pin number 6-polig
Degree of protection (IP) IP65/IP67
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes