1429075 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 2 m, TPV, black, 2 A, 1429075

Order No.: 61P8193
EAN: 4046356323031
MPN:
1429075
SACCBP-M12MS-6CON-M16/2,0-970
Series: SACCBP
1429075 Phoenix Contact Sensor-Actuator Cables Image 1
1429075 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
81.2413 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
81.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
81.2413 €

Bus system cable, 1429075, Phoenix Contact

Bus system flush-type plug, VARAN, 6-position, M12, Shielded, Rear/screw mounting with M16 thread, with 2 m bus cable

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 2 m
Colour schwarz
Material TPV
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei