1429091 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 0.5 m, TPV, black, 2 A, 1429091

Order No.: 61P8169
EAN: 4046356323055
MPN:
1429091
SACCBP-M12FS-6CON-M16/0,5-970
Series: SACCBP
1429091 Phoenix Contact Sensor-Actuator Cables Image 1
1429091 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
70.1981 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 1 Week **
Total Price:
70.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.1981 €

Bus system cable, 1429091, Phoenix Contact

Bus system flush-type socket, VARAN, 6-position, M12, Shielded, Rear/screw mounting with M16 thread, with 0.5 m bus cable

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 0.5 m
Colour schwarz
Material TPV
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei