1430129 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 12 pole, 1.5 m, PUR/PVC, black, 1.5 A, 1430129

Order No.: 61P4886
EAN: 4046356322393
MPN:
1430129
SAC-12P- 1,5-35T/FS SH SCO
Series: SAC-12P
1430129 Phoenix Contact Sensor-Actuator Cables Image 1
1430129 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
74.4226 € *
Available: 0 pcs.
Available in 10 days: 117 pcs.
Leadtime: 1 Week **
Total Price:
74.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.4226 €

Sensor/actuator cable, 1430129, Phoenix Contact

Sensor/actuator cable, 12-position, PUR/PVC, Black RAL 9005, Shielded, Free cable end, on socket straight, M12 SPEEDCON, Coding: A, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Save space – with high-pos. Connectors
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 1.5 m
LED-Anzeige No
Material PUR/PVC
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 12-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes