1430161 | Phoenix Contact
Sensor actuator cable, M12-cable socket, angled to open end, 12 pole, 1.5 m, PUR/PVC, black, 1.5 A, 1430161
Unit Price (€ / pc.)
74.4226 € *
Available: 0 pcs.
Available in 10 days: 25 pcs.
Leadtime: 1 Week **
Sensor/actuator cable, 1430161, Phoenix Contact
Sensor/actuator cable, 12-position, PUR/PVC, Black RAL 9005, Shielded, Free cable end, on socket angled, M12 SPEEDCON, Coding: A, Cable length: 1.5 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Save time, thanks to installation with SPEEDCON fast locking system
- Save space – with high-pos. Connectors
- Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Anschluss (1) | M12-Kabeldose, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 1.5 m | |
LED-Anzeige | No | |
Material | PUR/PVC | |
max. Spannung | 30 V | |
Nennstrom | 1.5 A | |
Polzahl | 12-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |