1430556 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 12 pole, 5 m, PUR, black, 1.5 A, 1430556

Order No.: 61P4935
EAN: 4046356456371
MPN:
1430556
SAC-12P-MS/ 5,0-PUR SCO
Series: SAC-12P
1430556 Phoenix Contact Sensor-Actuator Cables Image 1
1430556 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
89.7855 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 1 Week **
Total Price:
89.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.7855 €

Sensor/actuator cable, 1430556, Phoenix Contact

Sensor/actuator cable, 12-position, PUR halogen-free, Black RAL 9005, Plug straight M12 SPEEDCON, Coding: A, on free cable end, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Our standard: robust halogen-free PUR cable
  • Save space – with high-pos. Connectors
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 12-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei