1430750 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to open end, 17 pole, 5 m, PUR, black, 1.5 A, 1430750

Order No.: 61P4975
EAN: 4046356456562
MPN:
1430750
SAC-17P-MR/ 5,0-PUR SCO
Series: SAC-17P
1430750 Phoenix Contact Sensor-Actuator Cables Image 1
1430750 Phoenix Contact Sensor-Actuator Cables Image 2
1430750 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
105.1246 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 1 Week **
Total Price:
105.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
105.1246 €

Sensor/actuator cable, 1430750, Phoenix Contact

Sensor/actuator cable, 17-position, PUR halogen-free, Black RAL 9005, Plug angled M12 SPEEDCON, Coding: A, on free cable end, Cable length: 5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Our standard: robust halogen-free PUR cable
  • Save space – with high-pos. Connectors
Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 1.5 A
Polzahl 17-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei