1431432 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 0.5 m, 4 A, 1431432
Unit Price (€ / pc.)
39.3652 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Bus system cable, 1431432, Phoenix Contact
Bus system flush-type connector, FOUNDATION Fieldbus, plug, 4-position, M12, A-coded, Front/screw mounting with Pg9 thread, with 0.5 m TPE litz wire, 3 x 0.34 mm², stainless steel version
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- Cable designs for all common networks and fieldbuses
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |