1435069 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape A, 5 pole, 3 m, PUR, black, 4 A, 1435069

Order No.: 61P7438
EAN: 4046356413435
MPN:
1435069
SAC-5P-MS/ 3,0-PUR/AD-2L SCO
Series: SAC-5P
Phoenix Contact
1435069 Phoenix Contact Sensor-Actuator Cables Image 1
1435069 Phoenix Contact Sensor-Actuator Cables Image 2
1435069 Phoenix Contact Sensor-Actuator Cables Image 3
1435069 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
45.5651 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
45.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.5651 €

Sensor/actuator cable, 1435069, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12 SPEEDCON, Coding: A, on valve connector AD (pressure switch), with 2 LEDs, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Our standard: robust halogen-free PUR cable
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) Ventilsteckverbinder DIN form A
Farbe schwarz
Kabellänge 3 m
LED-Anzeige Yes
Material PUR
max. Spannung 24 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes