1435218 | Phoenix Contact

Sensor actuator cable, M12-cable plug, angled to valve connector DIN shape B, 3 pole, 3 m, PUR, black, 4 A, 1435218

Order No.: 61P5885
EAN: 4046356413558
MPN:
1435218
SAC-3P-MR/ 3,0-PUR/BI-1L-Z SCO
Series: SAC-3P
1435218 Phoenix Contact Sensor-Actuator Cables Image 1
1435218 Phoenix Contact Sensor-Actuator Cables Image 2
1435218 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
37.3779 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.3779 €

Sensor/actuator cable, 1435218, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M12 SPEEDCON, Coding: A, on valve connector BI (11 mm), with 1 LED, Connected with Z diode, Cable length: 3 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Our standard: robust halogen-free PUR cable
Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) Ventilsteckverbinder DIN form B
Farbe schwarz
Kabellänge 3 m
LED-Anzeige Yes
Material PUR
max. Spannung 24 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No