1435386 | Phoenix Contact

Sensor actuator cable, valve connector DIN shape B to open end, 3 pole, 1.5 m, PUR, black, 4 A, 1435386

Order No.: 61P5107
EAN: 4046356413688
MPN:
1435386
SAC-3P- 1,5-PUR/B-1L-Z
Series: SAC-3P
1435386 Phoenix Contact Sensor-Actuator Cables Image 1
1435386 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.1586 € *
Available: 0 pcs.
Available in 10 days: 9 pcs.
Leadtime: 2 Weeks **
Total Price:
20.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1586 €

Sensor/actuator cable, 1435386, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on valve connector B (10 mm), with 1 LED, Connected with Z diode, Cable length: 1.5 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Convenient: increased machine availability thanks to quick and easy diagnostics
  • Our standard: robust halogen-free PUR cable
Technical specifications
Connection (1) Ventilsteckverbinder DIN form B
Connection (2) offenes Ende
Pin number 3-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No