1435603 | Phoenix Contact
Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape C, 3 pole, 1.5 m, PUR, black, 4 A, 1435603
Unit Price (€ / pc.)
33.4628 € *
Available: 0 pcs.
Available in 10 days: 68 pcs.
Leadtime: 1 Week **
Sensor/actuator cable, 1435603, Phoenix Contact
Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12 SPEEDCON, Coding: A, on valve connector CI (9.4 mm), with 1 LED, Connected with Z diode, Cable length: 1.5 m
Features
- Easy and safe: 100% electrically tested plug-in components
- Save time, thanks to installation with SPEEDCON fast locking system
- Convenient: increased machine availability thanks to quick and easy diagnostics
- Our standard: robust halogen-free PUR cable
Technical specifications
Anschluss (1) | M12-Kabelstecker, gerade | |
Anschluss (2) | Ventilsteckverbinder DIN form C | |
Farbe | schwarz | |
Kabellänge | 1.5 m | |
LED-Anzeige | Yes | |
Material | PUR | |
max. Spannung | 24 V | |
Nennstrom | 4 A | |
Polzahl | 3-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |