1437465 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 2 pole, 2 m, PUR, purple, 4 A, 1437465

Order No.: 61P8147
EAN: 4046356457590
MPN:
1437465
SACCBP-FSB-2CON-PG9/2,0-910SCO
Series: SACCBP
1437465 Phoenix Contact Sensor-Actuator Cables Image 1
1437465 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
70.4480 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
70.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.4480 €

Bus system cable, 1437465, Phoenix Contact

Bus system flush-type socket, PROFIBUS, 2-position, M12, Shielded, B-coded, SPEEDCON, Rear/screw mounting with Pg9 thread, with 2.0 m bus cable, 2 x 0.25 mm²

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 2-polig
Cable length 2 m
Colour violett
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei