1437575 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1 m, PUR, purple, 4 A, 1437575

Order No.: 61P8227
EAN: 4046356457705
MPN:
1437575
SACCBP-MS-5CON-PG9/1,0-920SCO
Series: SACCBP
1437575 Phoenix Contact Sensor-Actuator Cables Image 1
1437575 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
64.1648 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
64.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.1648 €

Bus system cable, 1437575, Phoenix Contact

Bus system flush-type plug, DeviceNet/CANopen, 5-position, M12, Shielded, A-coded, SPEEDCON, Rear/screw mounting with Pg9 thread, with 1.0 m bus cable, 2 x 0.2 mm², 2 x 0.32 mm²

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 1 m
Farbe violett
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei