1437614 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1 m, PUR, green, 4 A, 1437614

Order No.: 61P8150
EAN: 4046356458351
MPN:
1437614
SACCBP-FSB-5CON-PG9/1,0-900SCO
Series: SACCBP
1437614 Phoenix Contact Sensor-Actuator Cables Image 1
1437614 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
64.6646 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
64.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.6646 €

Bus system cable, 1437614, Phoenix Contact

Bus system flush-type female connector, INTERBUS, 5-position, M12, Shielded, B-coded, SPEEDCON, Rear/screw mounting with Pg9 thread, with 1.0 m bus line

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 1 m
Colour grün
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei