1437656 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1 m, PUR, green, 4 A, 1437656

Order No.: 61P8238
EAN: 4046356458399
MPN:
1437656
SACCBP-MSB-5CON-PG9/1,0-900SCO
Series: SACCBP
1437656 Phoenix Contact Sensor-Actuator Cables Image 1
1437656 Phoenix Contact Sensor-Actuator Cables Image 2
1437656 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
64.3076 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 1 Week **
Total Price:
64.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.3076 €

Bus system cable, 1437656, Phoenix Contact

Bus system flush-type male connector, INTERBUS, 5-position, M12, Shielded, B-coded, SPEEDCON, Rear/screw mounting with Pg9 thread, with 1.0 m bus line

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Polzahl 5-polig
Kabellänge 1 m
Farbe grün
Material PUR
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 60 V
Nennstrom 4 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei