1437711 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 5 m, PUR, turquoise, 4 A, 1437711

Order No.: 61P8159
EAN: 4046356458450
MPN:
1437711
SACCBP-FSD-4CON-PG9/5,0-931SCO
Series: SACCBP
1437711 Phoenix Contact Sensor-Actuator Cables Image 1
1437711 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
91.9037 € *
Available: 0 pcs.
Available in 10 days: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
91.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.9037 €

Bus system cable, 1437711, Phoenix Contact

Bus system flush-type socket, Ethernet, 4-position, M12, Shielded, D-coded, SPEEDCON, Rear/screw mounting with Pg9 thread, Can be positioned, with 5.0 m bus cable, 2 x 2 x 0.2 mm²

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour türkis
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei