1437782 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PVC, green, 4 A, 1437782

Order No.: 61P8158
EAN: 4046356458528
MPN:
1437782
SACCBP-FSD-4CON-PG9/2,0-933SCO
Series: SACCBP
1437782 Phoenix Contact Sensor-Actuator Cables Image 1
1437782 Phoenix Contact Sensor-Actuator Cables Image 2
1437782 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
69.9363 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Total Price:
69.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.9363 €

Bus system cable, 1437782, Phoenix Contact

Bus system flush-type socket, PROFINET, 4-position, M12, Shielded, D-coded, SPEEDCON, Rear/screw mounting with Pg9 thread, with 2.0 m bus cable, 2 x 2 x 0.34 mm²

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour grün
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei