1437834 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 5 m, PVC, green, 4 A, 1437834

Order No.: 61P8248
EAN: 4046356458573
MPN:
1437834
SACCBP-MSD-4CON-PG9/5,0-933SCO
Series: SACCBP
1437834 Phoenix Contact Sensor-Actuator Cables Image 1
1437834 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
84.0616 € *
Available: 0 pcs.
Available in 10 days: 8 pcs.
Leadtime: 1 Week **
Total Price:
84.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.0616 €

Bus system cable, 1437834, Phoenix Contact

Bus system flush-type plug, PROFINET, 4-position, M12, Shielded, D-coded, SPEEDCON, Rear/screw mounting with Pg9 thread, with 5.0 m bus cable, 2 x 2 x 0.34 mm²

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • Cable designs for all common networks and fieldbuses
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe grün
Kabellänge 5 m
LED-Anzeige No
Material PVC
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei