1441558 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.5 m, 4 A, 1441558

Order No.: 61P9432
EAN: 4046356533867
MPN:
1441558
SACC-SQ-M12FSB-5CON-25F/0,5
Series: SACC
1441558 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
26.418 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
26.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.418 €

Sensor-actuator connector, 1441558, Phoenix Contact

Sensor/actuator flush-type socket, 5-pole, M12, front/square flange mounting, with 0.5 m TPE litz wire, 5 x 0.34 mm².

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • Fast locking system
  • B-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For transmission of signals
  • For data transimission
Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 60 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei