1441561 | Phoenix Contact

Sensor actuator cable, M12-flange plug, straight to open end, 8 pole, 0.5 m, 2 A, 1441561

Order No.: 61P9448
EAN: 4046356533874
MPN:
1441561
SACC-SQ-M12MS-8CON-25F/0,5
Series: SACC
1441561 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
32.4632 € *
Available: 0 pcs.
Available in 10 days: 43 pcs.
Leadtime: 2 Weeks **
Total Price:
32.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.4632 €

Sensor-actuator connector, 1441561, Phoenix Contact

Sensor/actuator flush-type plug, 8-pole, M12, front/square flange mounting, with 0.5 m TPE litz wire, 8 x 0.25 mm².

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • Fast locking system
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For transmission of signals
  • For data transimission
Technical specifications
Connection (1) M12-Flanschstecker, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 30 V
Rated current 2 A
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei