1441600 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 17 pole, 0.5 m, 1.5 A, 1441600
Unit Price (€ / pc.)
54.2283 € *
Available: 0 pcs.
Available in 10 days: 93 pcs.
Leadtime: 1 Week **
Sensor-actuator connector, 1441600, Phoenix Contact
Sensor/actuator flush-type plug, 17-pole, M12, front/square flange mounting, with 0.5 m TPE litz wire, 17 x 0.14 mm².
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- Fast locking system
- A-coded
- Pollution degree: 3
- Overvoltage category: II
- Degree of protection: IP67
Applications
- For transmission of signals
- For data transimission
Technical specifications
Anschluss (1) | M12-Flanschstecker, gerade | |
Anschluss (2) | offenes Ende | |
Kabellänge | 0.5 m | |
LED-Anzeige | No | |
max. Spannung | 30 V | |
Nennstrom | 1.5 A | |
Polzahl | 17-polig | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |