1442227 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 12 pole, 1 m, PVC, black, 1.5 A, 1442227

Order No.: 61P8218
EAN: 4046356533362
MPN:
1442227
SACCBP-MS-12CON-M16/1,0-PVCSCO
Series: SACCBP
1442227 Phoenix Contact Sensor-Actuator Cables Image 1
1442227 Phoenix Contact Sensor-Actuator Cables Image 2
1442227 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
67.2588 € *
Available: 0 pcs.
Available in 10 days: 56 pcs.
Leadtime: 1 Week **
Total Price:
67.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.2588 €

Device connector, 1442227, Phoenix Contact

Flush-type plug, Shielded, 12-position, M12, A-coded, Rear/screw mounting with M16 thread, with 2 m cable, 12 x 0.14 mm²

Features

  • Pre-assembled with cables in various standard lengths for immediate use
  • Customer-specific assemblies and cable lengths can be supplied
  • Sealed on the cable side for optimum tightness of seal
  • For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Polzahl 12-polig
Kabellänge 1 m
Farbe schwarz
Material PVC
Schutzart (IP) IP67
LED-Anzeige No
max. Spannung 30 V
Nennstrom 1.5 A
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei