1442272 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 17 pole, 2 m, PVC, black, 1.5 A, 1442272
Unit Price (€ / pc.)
91.9037 € *
Available: 0 pcs.
Available in 10 days: 14 pcs.
Leadtime: 1 Week **
Device connector, 1442272, Phoenix Contact
Flush-type socket, Shielded, 17-position, M12, A-coded, Rear/screw mounting with M16 thread, with 2 m cable, 17 x 0.14 mm²
Features
- Pre-assembled with cables in various standard lengths for immediate use
- Customer-specific assemblies and cable lengths can be supplied
- Sealed on the cable side for optimum tightness of seal
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) | M12-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Pin number | 17-polig | |
Cable length | 2 m | |
Colour | schwarz | |
Material | PVC | |
Degree of protection (IP) | IP67 | |
LED display | No | |
max. Voltage | 30 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |