1442337 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to open end, 3 pole, 5 m, PUR, black, 4 A, 1442337

Order No.: 61P5695
EAN: 4046356534901
MPN:
1442337
SAC-3P-M12MS/ 5,0-PUR P
Series: SAC-3P
1442337 Phoenix Contact Sensor-Actuator Cables Image 1
1442337 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
26.4061 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.4061 €

Sensor/actuator cable, 1442337, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on free cable end, Cable length: 5 m, with plastic knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save weight – our connectors with light plastic knurl
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67/IP68
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes