1442476 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 1.5 m, PUR, black, 4 A, 1442476

Order No.: 61P6009
EAN: 4046356535120
MPN:
1442476
SAC-4P- 1,5-PUR/M12FS P
Series: SAC-4P
1442476 Phoenix Contact Sensor-Actuator Cables Image 1
1442476 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.0638 € *
Available: 0 pcs.
Available in 10 days: 33 pcs.
Leadtime: 2 Weeks **
Total Price:
19.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.0638 €

Sensor/actuator cable, 1442476, Phoenix Contact

Sensor/actuator cable, 4-position, PUR halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M12, Coding: A, Cable length: 1.5 m, with plastic knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save weight – our connectors with light plastic knurl
Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 1.5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes