1442641 | Phoenix Contact
Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 3 m, PUR, black, 4 A, 1442641
Unit Price (€ / pc.)
26.656 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Sensor/actuator cable, 1442641, Phoenix Contact
Sensor/actuator cable, 5-position, PUR halogen-free, Black-gray RAL 7021, Plug angled M12, Coding: A, on free cable end, Cable length: 3 m, with plastic knurl
Features
- Easy and safe: 100% electrically tested plug-in components
- Save weight – our connectors with light plastic knurl
Technical specifications
Anschluss (1) | M12-Kabelstecker, abgewinkelt | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 3 m | |
LED-Anzeige | No | |
Material | PUR | |
max. Spannung | 48 V | |
Nennstrom | 4 A | |
Polzahl | 5-polig | |
Schutzart (IP) | IP65/IP67/IP68 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |