1442793 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 0.3 m, PUR, black, 4 A, 1442793

Order No.: 61P5641
EAN: 4046356535700
MPN:
1442793
SAC-3P-M12MS/ 0,3-PUR/M12FS P
Series: SAC-3P
1442793 Phoenix Contact Sensor-Actuator Cables Image 1
1442793 Phoenix Contact Sensor-Actuator Cables Image 2
1442793 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
27.6437 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
27.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.6437 €

Sensor/actuator cable, 1442793, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Black-gray RAL 7021, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.3 m, with plastic knurl

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save weight – our connectors with light plastic knurl
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 3-polig
Cable length 0.3 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes