1446375 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 2 m, 4 A, 1446375

Order No.: 61P8895
EAN: 4046356628471
MPN:
1446375
SACC-EC-FS-5CON-M16/2,0 SCO
Series: SACC
1446375 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
16.0412 € *
Available: 0 pcs.
Available in 10 days: 46 pcs.
Leadtime: 2 Weeks **
Total Price:
802.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
16.0412 €

Sensor-actuator connector, 1446375, Phoenix Contact

Sensor/actuator flush-type socket, 5-pole, M12 SPEEDCON, front/screw mounting with M16 thread, with 2.0 m TPE litz wire, 5 x 0.34 mm².

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • Fast locking system
  • A-coded
  • Pollution degree: 3
  • Overvoltage category: II
  • Degree of protection: IP67

Applications

  • For transmission of signals
  • For data transimission
Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 2 m
LED display No
max. Voltage 60 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei