1452068 | Phoenix Contact
Sensor actuator cable, M12-flange plug, straight to open end, 5 pole, 0.5 m, 4 A, 1452068
Unit Price (€ / pc.)
62.1894 € *
Available: 0 pcs.
Available in 10 days: 247 pcs.
Leadtime: 2 Weeks **
Total Price:
62.19 € *
Price list
Quantity
Price per unit*
1 pcs.
62.1894 €
5 pcs.
58.4647 €
10 pcs.
53.7880 €
25 pcs.
48.9447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Device connector, 1452068, Phoenix Contact
Device connector, 5-position, M12, Front mounting, M20 x 1,5, Individual wires, Cable length: 0.5 m, 0.34 mm², TPE litz wire.
Features
- Pre-assembled with litz wires for immediate use
- Sealed on the litz wire side for optimum leak-tightness
- All standard pin assignments and codings for signal, data, and power transmission with a uniform design-in design
- For high transmission safety: shield connection to the housing with optional EMC nut
Technical specifications
Connection (1) | M12-Flanschstecker, gerade | |
Connection (2) | offenes Ende | |
Cable length | 0.5 m | |
LED display | No | |
max. Voltage | 60 V | |
Rated current | 4 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP65/IP67/IP69/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |