1452097 | Phoenix Contact

Sensor actuator cable, M12-flange socket, straight to open end, 5 pole, 0.5 m, 4 A, 1452097

Order No.: 61P9008
EAN: 4046356528702
MPN:
1452097
SACC-E-M12FSB-5CON-M20/0,5 VA
Series: SACC
1452097 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
62.1894 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
62.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.1894 €

Socket, 1452097, Phoenix Contact

Sensor/actuator flush-type socket, 5-pole, M12, front/screw mounting with M20 x 1.5 thread, with 0.5 m TPE litz wire, 5 x 0.34 mm².

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • B-coded
  • Overvoltage category: II
  • Contact material: CuZn

Applications

  • For data transmission
  • For signal transmission
  • For power transmission
Technical specifications
Connection (1) M12-Flanschbuchse, gerade
Connection (2) offenes Ende
Cable length 0.5 m
LED display No
max. Voltage 60 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP65/IP67/IP69/IP69K
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes