1453148 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 m, PUR/PVC, black, 10 A, 1453148

Order No.: 61P8074
EAN: 4046356553391
MPN:
1453148
SACB-C-H180-6/12- 5,0PUR SCO P
Series: SACB
Phoenix Contact
1453148 Phoenix Contact Sensor-Actuator Cables Image 1
1453148 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
71.8165 € *
Available: 0 pcs.
Available in 10 days: 29 pcs.
Leadtime: 1 Week **
Total Price:
71.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.8165 €

Connector hood, 1453148, Phoenix Contact

Connector hood, application: Sensor/actuator box, Connection method: M12-SPEEDCON-socket Plastic, Number of slots: 6, Slot assignment: Double, Status display: No, Master cable connection: Pluggable screw connection 180°, PUR/PVC, Cable length: 5 m, Shielding: no

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR/PVC
max. Spannung 120 V
Nennstrom 10 A
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei