1453203 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 5 m, PUR/PVC, black, 10 A, 1453203

Order No.: 61P8082
EAN: 4046356553438
MPN:
1453203
SACB-C-H180-8/16- 5,0PUR SCO P
Series: SACB
Phoenix Contact
1453203 Phoenix Contact Sensor-Actuator Cables Image 1
1453203 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
77.6713 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 1 Week **
Total Price:
77.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
77.6713 €

Connector hood, 1453203, Phoenix Contact

Connector hood, application: Sensor/actuator box, Connection method: M12-SPEEDCON-socket Plastic, Number of slots: 8, Slot assignment: Double, Status display: No, Master cable connection: Pluggable screw connection 180°, PUR/PVC, Cable length: 5 m, Shielding: no

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 5 m
LED-Anzeige No
Material PUR/PVC
max. Spannung 120 V
Nennstrom 10 A
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei