1453274 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to valve plug, 2 pole, 0.6 m, PUR, gray, 4 A, 1453274

Order No.: 61P5065
EAN: 4046356550987
MPN:
1453274
SAC-2P-MS/0,6-PUR/ZC-1L-S SCO
Series: SAC-2P
1453274 Phoenix Contact Sensor-Actuator Cables Image 1
1453274 Phoenix Contact Sensor-Actuator Cables Image 2
1453274 Phoenix Contact Sensor-Actuator Cables Image 3
1453274 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
63.8197 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
63.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.8197 €

Sensor/actuator cable, 1453274, Phoenix Contact

Sensor/actuator cable, 2-position, PUR, Gray RAL 7001, Plug straight M12 SPEEDCON, Coding: A, on valve connector Festo ZC, with 1 LED, Cable length: 0.6 m

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Save time, thanks to installation with SPEEDCON fast locking system
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) Ventilstecker
Pin number 2-polig
Cable length 0.6 m
Colour grau
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 24 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes