1453342 | Phoenix Contact
Sensor actuator cable, M8-cable plug, straight to valve plug, 2 pole, 3 m, PUR, gray, 4 A, 1453342
Unit Price (€ / pc.)
71.8998 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor/actuator cable, 1453342, Phoenix Contact
Sensor/actuator cable, 2-position, PUR, Gray RAL 7001, Plug straight M8, on valve connector Festo ZC, with 1 LED, Cable length: 3 m
Features
- Easy and safe: 100% electrically tested plug-in components
Technical specifications
Anschluss (1) | M8-Kabelstecker, gerade | |
Anschluss (2) | Ventilstecker | |
Farbe | grau | |
Kabellänge | 3 m | |
LED-Anzeige | Yes | |
Material | PUR | |
max. Spannung | 24 V | |
Nennstrom | 4 A | |
Polzahl | 2-polig | |
Schutzart (IP) | IP65/IP67 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |