1453465 | Phoenix Contact

Sensor actuator cable, M8-flange socket, straight, 6 pole, 0.5 m, 1.5 A, 1453465

Order No.: 61P8615
EAN: 4046356554398
MPN:
1453465
SACC-DSI-M 8FS-6CON-M12/0,5
Series: SACC
1453465 Phoenix Contact Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
31.5588 € *
Available: 0 pcs.
Available in 10 days: 2 pcs.
Leadtime: 1 Week **
Total Price:
31.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.5588 €

Sensor-actuator connector, 1453465, Phoenix Contact

Device connector, rear mounting, 6-position, Socket, straight, M8, Rear mounting, M12 x 1, Individual wires, cable length: 0.5 m, 0.14 mm², PVC litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Overvoltage category: I
  • Pollution degree: 3
Technical specifications
Connection (1) M8-Flanschbuchse, gerade
Cable length 0.5 m
LED display No
max. Voltage 30 V
Rated current 1.5 A
Pin number 6-polig
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei