1453481 | Phoenix Contact

Sensor actuator cable, M8-flange plug, straight to open end, 4 pole, 0.5 m, 4 A, 1453481

Order No.: 61P8622
EAN: 4046356554374
MPN:
1453481
SACC-DSI-M 8MS-4CON-M 8/0,5
Series: SACC
1453481 Phoenix Contact Sensor-Actuator Cables Image 1
1453481 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
26.061 € *
Available: 0 pcs.
Available in 10 days: 1,413 pcs.
Leadtime: 1 Week **
Total Price:
26.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.061 €

Sensor-actuator connector, 1453481, Phoenix Contact

Device connector, rear mounting, 4-position, Plug, straight, M8, Rear mounting, M8 x 1, Individual wires, cable length: 0.5 m, 0.25 mm², PVC litz wire.

Features

  • Pre-assembled with litz wires for immediate use
  • Sealed on the litz wire side for optimum leak-tightness
  • A-coded
  • Overvoltage category: I
  • Pollution degree: 3
Technical specifications
Connection (1) M8-flange plug, straight
Connection (2) open end
Cable length 0.5 m
LED display No
max. Voltage 60 V
Rated current 4 A
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead