1454079 | Phoenix Contact
Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PE-X, black, 4 A, 1454079
Unit Price (€ / pc.)
32.6179 € *
Available: 0 pcs.
Available in 10 days: 114 pcs.
Leadtime: 1 Week **
Sensor/actuator cable, 1454079, Phoenix Contact
Sensor/actuator cable, 4-position, PE-X halogen-free, Black-gray RAL 7021, Free cable end, on socket straight, M12, Coding: A, Cable length: 2 m, for outdoor applications, with high-grade steel knurl
Features
- Easy and safe: 100% electrically tested plug-in components
- Robust throughout: resistant to oil, UV, and ozone, withstands temperatures from -40°C - +105°C
Technical specifications
Anschluss (1) | M12-Kabeldose, gerade | |
Anschluss (2) | offenes Ende | |
Farbe | schwarz | |
Kabellänge | 2 m | |
LED-Anzeige | No | |
Material | PE-X | |
max. Spannung | 250 V | |
Nennstrom | 4 A | |
Polzahl | 4-polig | |
Schutzart (IP) | IP65/IP67/IP68 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |