1454561 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 0.6 m, PUR, gray, 4 A, 1454561

Order No.: 61P7136
EAN: 4046356578257
MPN:
1454561
SAC-5P-M12MS/ 0,6-802/M12FS
Series: SAC-5P
1454561 Phoenix Contact Sensor-Actuator Cables Image 1
1454561 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
34.7361 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
34.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.7361 €

Sensor/actuator cable, 1454561, Phoenix Contact

Sensor/actuator cable, 5-position, PUR halogen-free, Resistant to welding sparks, Highly flexible, Gray RAL 7001, Plug straight M12, Coding: A, on socket straight, M12, Coding: A, Cable length: 0.6 m, for robots and drag chains

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable solution for the body shop as cable is resistant to welding sparks
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 5-polig
Cable length 0.6 m
Colour grau
Material PUR
Degree of protection (IP) IP65/IP67/IP68
LED display No
max. Voltage 48 V
Rated current 4 A
Logistics
Country of origin PL
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes