1456682 | Phoenix Contact

Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 3 m, PUR, gray, 4 A, 1456682

Order No.: 61P5178
EAN: 4046356593045
MPN:
1456682
SAC-3P- 3,0-800/M12FS
Series: SAC-3P
Phoenix Contact
1456682 Phoenix Contact Sensor-Actuator Cables Image 1
1456682 Phoenix Contact Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
26.0015 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.0015 €

Sensor/actuator cable, 1456682, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Resistant to welding sparks, Highly flexible, Gray RAL 7001, Free cable end, on socket straight, M12, Coding: A, Cable length: 3 m, for robots and drag chains

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 3 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes