1456721 | Phoenix Contact

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 3 m, PUR, gray, 4 A, 1456721

Order No.: 61P5177
EAN: 4046356593083
MPN:
1456721
SAC-3P- 3,0-800/M12FR-2L
Series: SAC-3P
Phoenix Contact
1456721 Phoenix Contact Sensor-Actuator Cables Image 1
1456721 Phoenix Contact Sensor-Actuator Cables Image 2
1456721 Phoenix Contact Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
31.9634 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.9634 €

Sensor/actuator cable, 1456721, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Resistant to welding sparks, Highly flexible, Gray RAL 7001, Free cable end, on socket angled, M12, Coding: A, with 2 LEDs, Cable length: 3 m, for robots and drag chains

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable signal transmission – 360° shielding in environments with electromagnetic interference
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Anschluss (1) M12-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe grau
Kabellänge 3 m
LED-Anzeige Yes
Material PUR
max. Spannung 24 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes