1456886 | Phoenix Contact

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 3 pole, 3 m, PUR, gray, 4 A, 1456886

Order No.: 61P5679
EAN: 4046356593243
MPN:
1456886
SAC-3P-M12MS/ 3,0-800/M12FR-2L
Series: SAC-3P
1456886 Phoenix Contact Sensor-Actuator Cables Image 1
1456886 Phoenix Contact Sensor-Actuator Cables Image 2
1456886 Phoenix Contact Sensor-Actuator Cables Image 3
1456886 Phoenix Contact Sensor-Actuator Cables Image 4
Image may differ
Unit Price (€ / pc.)
44.0181 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
44.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
44.0181 €

Sensor/actuator cable, 1456886, Phoenix Contact

Sensor/actuator cable, 3-position, PUR halogen-free, Resistant to welding sparks, Highly flexible, Gray RAL 7001, Plug straight M12, Coding: A, on socket angled, M12, Coding: A, with 2 LEDs, Cable length: 3 m, for robots and drag chains

Features

  • Easy and safe: 100% electrically tested plug-in components
  • Reliable solution for the body shop as cable is resistant to welding sparks
  • Convenient: increased machine availability thanks to quick and easy diagnostics
Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Polzahl 3-polig
Kabellänge 3 m
Farbe grau
Material PUR
Schutzart (IP) IP65/IP67/IP68
LED-Anzeige Yes
max. Spannung 24 V
Nennstrom 4 A
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes